Eclipse Pot Magnet 50 mm Hole, 18 kg Pull 10 mm
- RS Stock No.:
- 917-5649
- Mfr. Part No.:
- E888
- Brand:
- Eclipse
Get a bulk buy discount
Add 10 more to save $14.70
View bulk pricing optionsSubtotal (1 unit)*
$29.55
(exc. GST)
$32.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
- Plus 137 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $29.55 | - |
| 10 - 19 | $28.08 | $14.70 |
| 20 - 49 | $26.66 | $57.80 |
| 50 - 249 | $25.31 | $212.00 |
| 250 + | $24.05 | $1,375.00 |
*price indicative
- RS Stock No.:
- 917-5649
- Mfr. Part No.:
- E888
- Brand:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Magnet | |
| Magnet Type | Pot | |
| Width/Diameter | 50mm | |
| Pull Force | 18kg | |
| Thickness | 10mm | |
| Attachment Type | Hole | |
| Material | Ferrite | |
| Length | 10mm | |
| Hole Size | 8.5 mm | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Magnet Type Pot | ||
Width/Diameter 50mm | ||
Pull Force 18kg | ||
Thickness 10mm | ||
Attachment Type Hole | ||
Material Ferrite | ||
Length 10mm | ||
Hole Size 8.5 mm | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
Eclipse Ferrite Shallow Pot Magnet
The Eclipse ferrite shallow pot magnet has a hole in the centre of the ferromagnetic mild steel cup and a ring magnet inserted inside the cup. It has pull force up to 18kg. The ring magnet's inner diameter is larger than the cup central hole size. This allows screws and bolts to be inserted inside the pot magnet to securely mechanically hold the through-hole mounting pot magnet in place. This has a maximum operating temperature of 120°C.
Features and Benefits
Height of 10mm and diameter of 50mm
Excellent resistance to corrosion
Hole size is 8.5mm
Mild steel pot with zinc plated body
Weight is 0.009kg
Applications
Loudspeakers
Magnetic couplings
Magnetic therapy
Toys
Related links
- Eclipse Pot Magnet 50 mm Threaded M6, 22 kg Pull 10 mm
- Eclipse Pot Magnet 50 mm Threaded M8, 15 kg Pull 10 mm
- Eclipse Pot Magnet 47 mm Threaded Hole, 18 kg Pull 9 mm
- Eclipse Pot Magnet 80 mm Threaded M10, 60 kg Pull 18 mm
- Eclipse Pot Magnet 32 mm Hole, 3.6 kg Pull 7 mm
- Eclipse Pot Magnet 25 mm Hole, 2.7 kg Pull 7 mm
- Eclipse Pot Magnet 40 mm Hole, 9 kg Pull 8 mm
- Eclipse Pot Magnet 10 mm Threaded M3, 0.4 kg Pull 4.5 mm
