Eclipse Pot Magnet 36 mm Threaded Hole, 10 kg Pull 8 mm
- RS Stock No.:
- 909-3610
- Mfr. Part No.:
- E866
- Brand:
- Eclipse
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 pair)*
$44.45
(exc. GST)
$48.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 4 | $44.45 | - |
| 5 - 9 | $42.20 | 5% |
| 10 - 19 | $40.09 | 9% |
| 20 - 99 | $38.09 | 14% |
| 100 + | $36.20 | 18% |
*price indicative
- RS Stock No.:
- 909-3610
- Mfr. Part No.:
- E866
- Brand:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Magnet | |
| Magnet Type | Pot | |
| Width/Diameter | 36mm | |
| Pull Force | 10kg | |
| Thickness | 8mm | |
| Attachment Type | Threaded Hole | |
| Material | Ferrite | |
| Length | 16mm | |
| Standards/Approvals | ISO 14001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Magnet Type Pot | ||
Width/Diameter 36mm | ||
Pull Force 10kg | ||
Thickness 8mm | ||
Attachment Type Threaded Hole | ||
Material Ferrite | ||
Length 16mm | ||
Standards/Approvals ISO 14001, ISO 9001 | ||
- COO (Country of Origin):
- CN
Ferrite Pot Magnets with threaded hole
Ferrite pot magnets with threaded hole for screw mounting
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application
- RS Stock No. 6679999
- Mfr. Part No. E869
Each
$19.90
- RS Stock No. 8199022
- Mfr. Part No. E780
Each
$29.93
Related links
- Eclipse Pot Magnet 36 mm Hook, 10 kg Pull 8 mm
- Eclipse Pot Magnet 40 mm Threaded M5, 12.5 kg Pull 8 mm
- Eclipse Pot Magnet 90 mm Threaded Hole, 70 kg Pull 20 mm
- Eclipse Pot Magnet 47 mm Threaded Hole, 18 kg Pull 9 mm
- Eclipse Pot Magnet 40 mm Hole, 9 kg Pull 8 mm
- Eclipse Pot Magnet 80 mm Threaded M10, 60 kg Pull 18 mm
- Eclipse Pot Magnet 10 mm Threaded M3, 0.4 kg Pull 4.5 mm
- Eclipse Pot Magnet 16 mm Threaded M3, 1.8 kg Pull 4.5 mm











