Eclipse Pot Magnet 10 mm Threaded M3, 0.4 kg Pull 4.5 mm
- RS Stock No.:
- 667-9977
- Mfr. Part No.:
- E860
- Brand:
- Eclipse
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.84
(exc. GST)
$10.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship
- Plus 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $4.92 | $9.84 | - |
| 10 - 18 | $4.885 | $9.77 | - |
| 20 - 78 | $4.775 | $9.55 | 2% |
| 80 + | $4.63 | $9.26 | 5% |
*price indicative
- RS Stock No.:
- 667-9977
- Mfr. Part No.:
- E860
- Brand:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Magnet Type | Pot | |
| Product Type | Magnet | |
| Width/Diameter | 10mm | |
| Pull Force | 0.4kg | |
| Thickness | 4.5mm | |
| Attachment Type | Threaded M3 | |
| Material | Ferrite | |
| Length | 4.5mm | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Magnet Type Pot | ||
Product Type Magnet | ||
Width/Diameter 10mm | ||
Pull Force 0.4kg | ||
Thickness 4.5mm | ||
Attachment Type Threaded M3 | ||
Material Ferrite | ||
Length 4.5mm | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
Ferrite Pot Magnets with threaded hole
Ferrite pot magnets with threaded hole for screw mounting
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application
Related links
- Eclipse Pot Magnet 16 mm Threaded M3, 1.8 kg Pull 4.5 mm
- Eclipse Pot Magnet 20 mm Threaded M3, 3 kg Pull 13 mm
- Eclipse Pot Magnet 36 mm Threaded Hole, 10 kg Pull 8 mm
- Eclipse Pot Magnet 36 mm Hook, 10 kg Pull 8 mm
- Eclipse Pot Magnet 80 mm Threaded M10, 60 kg Pull 18 mm
- Eclipse Pot Magnet 40 mm Threaded M5, 12.5 kg Pull 8 mm
- Eclipse Pot Magnet 50 mm Threaded M6, 22 kg Pull 10 mm
- Eclipse Pot Magnet 25 mm Threaded M4, 4 kg Pull 7 mm
