Eclipse Pot Magnet 46 mm Hook, 6 kg Pull 10.7 mm

Bulk discount available

Subtotal (1 unit)*

$24.51

(exc. GST)

$26.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 13 April 2026
  • Plus 96 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$24.51
10 - 19$23.30
20 - 49$22.13
50 - 249$21.05
250 +$20.03

*price indicative

RS Stock No.:
297-8961
Mfr. Part No.:
E890
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Magnet

Magnet Type

Pot

Width/Diameter

46 mm

Pull Force

6kg

Thickness

10.7mm

Attachment Type

Hook

Length

10.7mm

Standards/Approvals

ISO 14001, ISO 9001

Grade

N42

RoHS Status: Exempt

Eclipse Ferrite Shallow Pot Magnet


The Eclipse red ferrite shallow pot magnet is supplied with a detachable M6 threaded hook and pull force up to 6kg. It is ideal for limpet types gripping applications such as ’bases’ to machine tool accessories and industrial light fittings. This ferrite magnet has a maximum operating temperature of 120°C.

Features and Benefits


Height of 10.7mm and diameter of 46mm

Excellent resistance to corrosion

High resistance to demagnetisation

Mild steel pot with removable hook

Fitted with a J bolt

Zinc plated

Weight is 0.090kg

Related links