Eclipse Magnet Pot 28.6 mm Screw, 5 kg Pull 26 mm
- RS Stock No.:
- 298-0526
- Mfr. Part No.:
- 827
- Brand:
- Eclipse
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.69
(exc. GST)
$30.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 269 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $27.69 |
| 10 - 19 | $27.53 |
| 20 - 49 | $27.09 |
| 50 + | $26.38 |
*price indicative
- RS Stock No.:
- 298-0526
- Mfr. Part No.:
- 827
- Brand:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 28.6mm | |
| Pull Force | 5kg | |
| Thickness | 26mm | |
| Attachment Type | Screw | |
| Length | 8.7mm | |
| Magnet Shape | Pot | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Width/Diameter 28.6mm | ||
Pull Force 5kg | ||
Thickness 26mm | ||
Attachment Type Screw | ||
Length 8.7mm | ||
Magnet Shape Pot | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Eclipse Shallow Pot Magnet
The Eclipse red shallow pot magnet is made of aluminium nickel-cobalt alloy and has pull force up to 5kg. It can be used at temperatures up to 450°C. There is a hole through the countersunk mounting pot magnet. This allows the M4 screw head to be inserted into the magnet to screw the countersunk mounting pot magnet to any material of your choice to give a good mechanical hold. It is a very popular pot magnet, ideal for clamping and holding applications. It is supplied with keepers.
Features and Benefits
Diameter of 28.5mm and height of 8.5mm
Hole size is 5.2csk
Alnico 5 magnet material
North polarity in centre
Magnetically stable at high temperatures
Good corrosion resistance
Diameter ground to H6 tolerance
Mild steel pot
Brass spacer
0.01kg weight
- RS Stock No. 2979037
- Mfr. Part No. CM700-R
1 Bag of 10
$6.54
- RS Stock No. 2979043
- Mfr. Part No. CM701-R
1 Bag of 10
$10.05
Related links
- Eclipse Magnet Pot 38.1 mm Hole, 13 kg Pull 26 mm
- Eclipse Magnet Pot 17.5 mm Threaded M6, 2.65 kg Pull
- Eclipse Magnet Pot 35 mm Threaded M6, 14.75 kg Pull
- Eclipse Magnet Pot 19.1 mm Hole, 3 kg Pull
- Eclipse Magnet Pot 27 mm Threaded Hole, 6.1 kg Pull
- Eclipse Magnet Pot 20.5 mm Threaded Hole, 4 kg Pull
- Eclipse Pot Magnet 50 mm Threaded M8, 15 kg Pull 10 mm
- Eclipse Pot Magnet 20 mm Threaded M3, 3 kg Pull 13 mm












