Eclipse Pot Magnet 32 mm Male Thread, 8 kg Pull 7 mm
- RS Stock No.:
- 917-5661
- Mfr. Part No.:
- E723
- Brand:
- Eclipse
Get a bulk buy discount
Add 10 more to save $18.00
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$35.29
(exc. GST)
$38.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 134 unit(s) shipping from 09 November 2026
- Plus 235 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $35.29 | $17.645 | - |
| 10 - 19 | $33.49 | $16.745 | $18.00 |
| 20 - 49 | $31.81 | $15.905 | $69.60 |
| 50 - 249 | $30.22 | $15.11 | $253.50 |
| 250 + | $28.73 | $14.365 | $1,640.00 |
*price indicative
- RS Stock No.:
- 917-5661
- Mfr. Part No.:
- E723
- Brand:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Magnet Type | Pot | |
| Product Type | Magnet | |
| Width/Diameter | 32mm | |
| Pull Force | 8kg | |
| Thickness | 7mm | |
| Attachment Type | Male Thread | |
| Material | Ferrite | |
| Length | 22mm | |
| Standards/Approvals | ISO 14001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Magnet Type Pot | ||
Product Type Magnet | ||
Width/Diameter 32mm | ||
Pull Force 8kg | ||
Thickness 7mm | ||
Attachment Type Male Thread | ||
Material Ferrite | ||
Length 22mm | ||
Standards/Approvals ISO 14001, ISO 9001 | ||
Ferrite Shallow Pot Magnet Male Thread
The Eclipse male external threaded pot magnet consists of a ferromagnetic mild steel cup containing a magnet with a ferromagnetic mild steel threaded bar. A nut can then be used to secure the external threaded stud pot magnet to any assembly with a hole in it.
Features and Benefits
120° maximum operating temperature
Excellent resistance to corrosion
Mild steel pot with zinc plated body
Related links
- Eclipse Pot Magnet 22 mm Male Thread, 3.5 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm Hole, 3.6 kg Pull 7 mm
- Eclipse Pot Magnet 25 mm, 4 kg Pull 7 mm
- Eclipse Pot Magnet 25 mm Threaded M4, 4 kg Pull 7 mm
- Eclipse Pot Magnet 25 mm Hole, 2.7 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm Threaded M4, 8 kg Pull 15 mm
- Eclipse Pot Magnet 80 mm Threaded M10, 60 kg Pull 18 mm
- Eclipse Pot Magnet 16 mm Threaded M3, 1.8 kg Pull 4.5 mm
