Eclipse Pot Magnet 22 mm Male Thread, 3.5 kg Pull 7 mm
- RS Stock No.:
- 917-5667
- Mfr. Part No.:
- E720
- Brand:
- Eclipse
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$28.54
(exc. GST)
$31.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
- Plus 61 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $28.54 | $14.27 |
| 10 - 19 | $28.17 | $14.085 |
| 20 - 49 | $27.52 | $13.76 |
| 50 - 249 | $26.13 | $13.065 |
| 250 + | $21.50 | $10.75 |
*price indicative
- RS Stock No.:
- 917-5667
- Mfr. Part No.:
- E720
- Brand:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Magnet | |
| Magnet Type | Pot | |
| Width/Diameter | 22mm | |
| Pull Force | 3.5kg | |
| Thickness | 7mm | |
| Attachment Type | Male Thread | |
| Material | Ferrite | |
| Length | 17mm | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Magnet Type Pot | ||
Width/Diameter 22mm | ||
Pull Force 3.5kg | ||
Thickness 7mm | ||
Attachment Type Male Thread | ||
Material Ferrite | ||
Length 17mm | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
Ferrite Shallow Pot Magnet Male Thread
The Eclipse male external threaded pot magnet consists of a ferromagnetic mild steel cup containing a magnet with a ferromagnetic mild steel threaded bar. A nut can then be used to secure the external threaded stud pot magnet to any assembly with a hole in it.
Features and Benefits
120° maximum operating temperature
Excellent resistance to corrosion
Mild steel pot with zinc plated body
- RS Stock No. 9175661
- Mfr. Part No. E723
1 Bag of 2
$35.29
- RS Stock No. 6679999
- Mfr. Part No. E869
Each
$19.90
- RS Stock No. 6679983
- Mfr. Part No. E864
Each (In a Pack of 2)
$14.145
Related links
- Eclipse Pot Magnet 32 mm Male Thread, 8 kg Pull 7 mm
- Eclipse Pot Magnet 25 mm, 4 kg Pull 7 mm
- Eclipse Pot Magnet 25 mm Threaded M4, 4 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm Hole, 3.6 kg Pull 7 mm
- Eclipse Pot Magnet 25 mm Hole, 2.7 kg Pull 7 mm
- Eclipse Pot Magnet 50 mm Threaded M6, 22 kg Pull 10 mm
- Eclipse Pot Magnet 80 mm Threaded M10, 60 kg Pull 18 mm
- Eclipse Pot Magnet 16 mm Threaded M3, 1.8 kg Pull 4.5 mm










