Eclipse Pot Magnet 63 mm Threaded M8, 35 kg Pull 14 mm
- RS Stock No.:
- 667-9992
- Mfr. Part No.:
- E871
- Brand:
- Eclipse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.99
(exc. GST)
$29.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 271 unit(s) shipping from 16 November 2026
- Plus 182 unit(s) shipping from 16 November 2026
- Plus 1,039 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.99 |
| 10 - 19 | $25.64 |
| 20 - 49 | $24.38 |
| 50 - 249 | $23.20 |
| 250 + | $22.03 |
*price indicative
- RS Stock No.:
- 667-9992
- Mfr. Part No.:
- E871
- Brand:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Magnet Type | Pot | |
| Product Type | Magnet | |
| Width/Diameter | 63mm | |
| Pull Force | 35kg | |
| Thickness | 14mm | |
| Attachment Type | Threaded M8 | |
| Material | Ferrite | |
| Length | 14mm | |
| Standards/Approvals | ISO 14001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Magnet Type Pot | ||
Product Type Magnet | ||
Width/Diameter 63mm | ||
Pull Force 35kg | ||
Thickness 14mm | ||
Attachment Type Threaded M8 | ||
Material Ferrite | ||
Length 14mm | ||
Standards/Approvals ISO 14001, ISO 9001 | ||
Eclipse Ferrite Shallow Pot Magnet
The Eclipse ferrite shallow pot magnet has a female threaded hole for screw mounting. It is made of mild steel with zinc plated body and has a 35kg pull force. This pot magnet can be used at temperatures up to 120°C. It is often used as magnetic bases and magnetic holders such as for supermarket ceiling signs.
Features and Benefits
Height of 30mm and diameter of 63mm
Excellent resistance to corrosion
M8 threaded size
Pot height is 14mm
Weight is 0.24kg
Related links
- Eclipse Pot Magnet 50 mm Threaded M8, 15 kg Pull 10 mm
- Eclipse Pot Magnet 80 mm Threaded M10, 60 kg Pull 18 mm
- Eclipse Pot Magnet 10 mm Threaded M3, 0.4 kg Pull 4.5 mm
- Eclipse Pot Magnet 16 mm Threaded M3, 1.8 kg Pull 4.5 mm
- Eclipse Pot Magnet 20 mm Threaded M3, 3 kg Pull 13 mm
- Eclipse Pot Magnet 40 mm Threaded M5, 12.5 kg Pull 8 mm
- Eclipse Pot Magnet 50 mm Threaded M6, 22 kg Pull 10 mm
- Eclipse Pot Magnet 25 mm Threaded M4, 4 kg Pull 7 mm
