CRC Food Grade Chain Lube Lubricant Oil 18 L Gallon
- RS Stock No.:
- 238-7870
- Mfr. Part No.:
- FG04269
- Brand:
- CRC
Subtotal (1 unit)*
$1,066.86
(exc. GST)
$1,173.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,066.86 |
*price indicative
- RS Stock No.:
- 238-7870
- Mfr. Part No.:
- FG04269
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | Food Grade Chain Lube | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Gallon | |
| Package Size | 18 L | |
| Food Safe | No | |
| Colour | White | |
| Base Material | Oil | |
| Lubricant Film | Oily Film | |
| Flash Point | 370°F | |
| Application | Industrial | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name Food Grade Chain Lube | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Gallon | ||
Package Size 18 L | ||
Food Safe No | ||
Colour White | ||
Base Material Oil | ||
Lubricant Film Oily Film | ||
Flash Point 370°F | ||
Application Industrial | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC Food Grade Chain Lube is blend of synthetic lubricants and mineral oil to keep roller drive and conveyor chains lubricated. It is used conveyor chains, packaging equipment, hoist chains, link and roller assemblies, forklift trucks and many other industrial applications.
Penetrates, lubricates and protects
Reduce friction and wear
NSF H1 rated for incidental food contact
Related links
- CRC 340 g Food Grade Chain Lube Chain Lubricant and Aerosol for Chain, Food and Industrial Applications
- SKF General Purpose Food Grade Chain Oil Lubricant Oil 5 L Can Food Safe
- CRC Silicone Grease 75 ml CRC Food Grade Silicone Grease
- CRC FOOD GRADE Silicone Lubricant Silicone 284 g Aerosol
- CRC CRC Food Grade Anti-seize & Lubricating Compound 227g Lubricant Hydrocarbon 236.59 ml Bottle
- CRC FOOD GRADE Silicone WATER BASED Lubricant Water 369 g Aerosol Can
- CRC FOOD GRADE SYNTHA-TECH LUBRICANT Lubricant Synthetic 312 g Aerosol Can
- CRC FOOD GRADE Silicone Lubricant Silicone 473 ml
