CRC 5-56 Lubricant Hydrocarbon 400 g Aerosol
- RS Stock No.:
- 238-7805
- Mfr. Part No.:
- 5005
- Brand:
- CRC
Subtotal (1 unit)*
$17.94
(exc. GST)
$19.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.94 |
*price indicative
- RS Stock No.:
- 238-7805
- Mfr. Part No.:
- 5005
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | 5-56 | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 400 g | |
| Colour | Amber | |
| Food Safe | No | |
| Base Material | Hydrocarbon | |
| Lubricant Film | Continuous Molecular | |
| Flash Point | 79°C | |
| Application | Corrosion Protection, Rust Protection | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name 5-56 | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 400 g | ||
Colour Amber | ||
Food Safe No | ||
Base Material Hydrocarbon | ||
Lubricant Film Continuous Molecular | ||
Flash Point 79°C | ||
Application Corrosion Protection, Rust Protection | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC MULTI-PURPOSE LUBRICANT with superior penetrating power that breaks through rust and corrosion while it clears away scale and dirt. It eliminates the need for many disassembly operations and lubricates for smooth action, and silences annoying squeaks and squeals, it also protects metals against corrosion and displaces moisture to help start wet engines.
A moisture eliminator for wet equipment
A moisture barrier
Protective film seals out moisture
Restoring smooth action and silencing annoying squeaks and squeals
Contains no silicone
A penetrant frees rusted or corroded parts
Protects against corrosion
- RS Stock No. 2387811
- Mfr. Part No. 5028
Each
$10.41
Related links
- CRC CRC 5-56 Lubricant Hydrocarbon 4 L
- CRC CRC 5-56 Lubricant Hydrocarbon 1 L
- CRC 5-56 MULTI-PURPOSE LUBRICANT Lubricant Hydrocarbon 175 g Aerosol
- CRC CRC 5-56 Lubricant Multi-Purpose 20 L
- CRC 5-56 MULTI-PURPOSE LUBRICANT Lubricant Hydrocarbon 500 ml
- CRC CRC Penetr8 High Speed Penetrant 400g Lubricant Aerosol 400 g Aerosol
- CRC CRC Electrical Parts Cleaner Cleaner & Degreaser 400 g Aerosol
- CRC CRC Nail Gun Cleaner Nail Gun Cleaner 400 g Aerosol












