CRC 808 Silicone Spray Multi-purpose Product Silicone 330 g Aerosol Can
- RS Stock No.:
- 238-7777
- Mfr. Part No.:
- 3055
- Brand:
- CRC
Subtotal (1 unit)*
$26.86
(exc. GST)
$29.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.86 |
*price indicative
- RS Stock No.:
- 238-7777
- Mfr. Part No.:
- 3055
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Multi-purpose Product | |
| Trade Name | 808 Silicone Spray | |
| Product Form | Spray | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol Can | |
| Package Size | 330 g | |
| Food Safe | No | |
| Colour | Water White, Clear | |
| Base Material | Silicone | |
| Minimum Operating Temperature | -38°C | |
| Flash Point | -17°C | |
| Maximum Operating Temperature | 290°C | |
| Application | Corrosion Protection | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Multi-purpose Product | ||
Trade Name 808 Silicone Spray | ||
Product Form Spray | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol Can | ||
Package Size 330 g | ||
Food Safe No | ||
Colour Water White, Clear | ||
Base Material Silicone | ||
Minimum Operating Temperature -38°C | ||
Flash Point -17°C | ||
Maximum Operating Temperature 290°C | ||
Application Corrosion Protection | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC 808 Silicone Spray is a multipurpose silicone spray. It is a non-corrosive formula that provides a thin, durable, clear, odourless film that lubricates, protects and eliminates squeaking and binding caused by friction and is an excellent mould release.
Clear, non-staining and odourless
Resists moisture
Reduces friction
Reduces wear
Reduces noise
Related links
- CRC FOOD GRADE Silicone WATER BASED Lubricant Water 369 g Aerosol Can
- Lubricants
- CRC ELECTRICAL QUALITY Silicone Lubricant Silicone 300 g Aerosol Can
- CRC Multi-Purpose High Strength Lubricant Lubricant Hydrocarbon 300 g Aerosol Can
- CRC FOOD GRADE Silicone Lubricant Silicone 284 g Aerosol
- Rocol Food Safe Multi-Purpose Cleaning Spray 300 ml Aerosol
- Rocol 500 ml Purol Fluid Oil and Spray Multi-Purpose Oil for Food and Industrial Applications Clean
- CRC 5-56 MULTI-PURPOSE LUBRICANT Lubricant Hydrocarbon 175 g Aerosol
