CRC Copper Anti-seize Pot Lubricant 500 ml

Subtotal (1 unit)*

$67.51

(exc. GST)

$74.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.51

*price indicative

RS Stock No.:
238-7794
Mfr. Part No.:
3183
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Lubricant

Trade Name

Copper Anti-seize Pot

Sub Type

Multi Purpose Lubricant

Package Size

500 ml

Food Safe

No

Lubricant Film

Paste

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

982°C

Application

Lubrication

Standards/Approvals

RoHS Exempt

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
NZ
The CRC Copper Anti-Seize and Lubricating Compound is a general purpose anti-seize lubricant that prevents seizing and galling caused by high temperatures, heavy loads, vibration and corrosion. This unique formula has a smooth texture, fine particle sizing and familiar copper colour, making it an excellent choice for closely fitted parts that need extreme lubrication. Regular use of Copper Anti-Seize will increase performance and prolong equipment life.

Lubricates, prevents seizing and galling of surfaces

Highly suitable for closely fitting parts

Recommended for use on bolts, bushings, etc

A copper-Based compound, safe for use on both ferrous and non-ferrous metals. CRC Copper Anti seize is electrically conductive and resistant to high temperatures, protecting parts up to 982° C. It makes a good choice for use on soft metals as it does not

Each
$97.47
  • RS Stock No. 2387796
  • Mfr. Part No. 3195
Each
$41.60
  • RS Stock No. 2387791
  • Mfr. Part No. 3145
Each
$16.52
  • RS Stock No. 2387812
  • Mfr. Part No. 5035
Each
$29.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy