RS Better World

Rocol Foodlube Multi-Lube Fluid Lubricant PTFE 500 ml Spray Food Safe

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$118.78

(exc. GST)

$130.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 23 November 2026
  • Plus 60 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$118.78-
15 - 39$116.451%
40 +$112.135%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
201-1952
Mfr. Part No.:
15120
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Lubricant

Trade Name

Foodlube Multi-Lube Fluid

Sub Type

Multi Purpose Lubricant

Product Form

Liquid

Package Type

Spray

Package Size

500 ml

Colour

Colourless

Food Safe

Yes

Base Material

PTFE

Minimum Operating Temperature

-50°C

Application

Food and Industrial Applications

Maximum Operating Temperature

180°C

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Designed to Optimise Safety

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Food Grade, Multipurpose, PTFE Fortified, Penetrating Lubricant


FOODLUBE® MULTI-LUBE is a non-toxic, lubricating, penetrating and water displacing lubricant. Ideal for use on chains, bearings, slides and similar mechanisms operating in food, pharmaceutical and other clean environments.

It is an excellent all round lubricating fluid containing PTFE and other additives to boost performance and improve adhesion. It also offers excellent water wash off resistance and corrosion protection necessary for lubricants used in food, pharmaceutical and other clean environments.

FOODLUBE® MULTI-LUBE is supplied in a hand trigger pack for accurate application particularly where aerosols cannot be used due to risk or preference. A bulk version is also available for refilling the trigger pack.

Features and Benefits


Clean, non-toxic, thin film aids fast penetration

Good load carrying properties

Excellent corrosion protection

Available as bulk or convenient trigger pack

Temperature range -50ºC to +180ºC

NSF H1 Registered and ISO 21469 Certified

HALAL Certified

Kosher Certified

Vegan Trademark registered

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy