Radium Cover for use with LED Strip, 17.3mm Width, Clip Fixing, 1 m
- RS Stock No.:
- 707-291
- Mfr. Part No.:
- FXZA4550
- Brand:
- Radium
Subtotal (1 unit)*
$59.86
(exc. GST)
$65.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.86 |
*price indicative
- RS Stock No.:
- 707-291
- Mfr. Part No.:
- FXZA4550
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Cover | |
| For Use With | LED Strip | |
| Sub Type | Profile | |
| Width | 17.3mm | |
| Fixing Method | Clip | |
| Length | 1m | |
| Standards/Approvals | IEC | |
| Series | SMALL U F 17/16 | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Cover | ||
For Use With LED Strip | ||
Sub Type Profile | ||
Width 17.3mm | ||
Fixing Method Clip | ||
Length 1m | ||
Standards/Approvals IEC | ||
Series SMALL U F 17/16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium Aluminium profile with a sleek grey finish and a matte coating, Ideal for enhancing LED strip installations. This profile contributes not only to the aesthetic appeal of your lighting but also assists in effective heat dissipation, ensuring optimal cooling for the LED strips it houses. With a length of 1 metre, this profile is perfect for various mounting applications, offering versatility in both residential and commercial settings. Crafted to meet stringent DIN and IEC standards, this product reflects radiums commitment to quality and performance, making it a reliable choice for your lighting projects.
Made from high-quality anodised aluminium for durability and a premium look
Provides excellent protection for LED strips against damage
Optimises cooling for extended LED lifespan by efficiently dissipating heat
Comes in a convenient 1 metre length, suitable for various projects
Compatible with multiple mounting options, enhancing installation flexibility
Designed to meet industry standards for safety and reliability
Lightweight yet sturdy, ensuring easy handling during installation
- RS Stock No. 0707293
- Mfr. Part No. FXZA4552
Each
$63.61
- RS Stock No. 0707288
- Mfr. Part No. FXZA4548
Each
$73.01
- RS Stock No. 0707286
- Mfr. Part No. FXZA4546
Each
$73.01
- RS Stock No. 0707292
- Mfr. Part No. FXZA4551
Each
$102.95
Related links
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 2 m









