Radium Cover for use with LED Strip, 56mm Width, Clip Fixing, 1 m

Subtotal (1 unit)*

$48.57

(exc. GST)

$53.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.57

*price indicative

RS Stock No.:
707-303
Mfr. Part No.:
FXZA4564
Brand:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

Cover

For Use With

LED Strip

Sub Type

Profile

Width

56mm

Fixing Method

Clip

Length

1m

Standards/Approvals

IEC

Series

SMALL WING DC F

RoHS Status: Exempt

COO (Country of Origin):
CN
The Radium SET SMALL WING DC F 56/13 GREY 1M is designed to enhance the aesthetic and functional quality of interior spaces. This versatile aluminium profile with a matte finish is an Ideal solution for drywall applications, offering optimal cooling and protection for LED strips. With its sleek design and robust construction, it seamlessly blends style and practicality, making it perfect for modern lighting systems in residential and commercial settings.

Crafted from anodised aluminium for durability and a modern look

1 metre length provides flexible installation options for various setups

56 mm width allows for accommodating standard LED strips effortlessly

Installation width of 16 mm ensures compatibility with most drywall setups

Includes a matte cover for enhanced light diffusion and aesthetic appeal

Lightweight at 310 g, it is easy to handle during installation

Carton packaging designed for transport efficiency, housing 12 units

Manufactured to meet DIN and IEC standards for reliability

Offers optimal cooling to prolong the lifespan of integrated LED lighting

Supports eco-friendly practices with information on recycling used lamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy