Radium Cover for use with LED Strip, 22mm Width, Clip Fixing, 1 m
- RS Stock No.:
- 707-216
- Mfr. Part No.:
- FXZA4566
- Brand:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
$65.51
(exc. GST)
$72.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.51 |
*price indicative
- RS Stock No.:
- 707-216
- Mfr. Part No.:
- FXZA4566
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Cover | |
| For Use With | LED Strip | |
| Sub Type | Profile | |
| Width | 22mm | |
| Fixing Method | Clip | |
| Length | 1m | |
| Standards/Approvals | IEC | |
| Series | SMALL U | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Cover | ||
For Use With LED Strip | ||
Sub Type Profile | ||
Width 22mm | ||
Fixing Method Clip | ||
Length 1m | ||
Standards/Approvals IEC | ||
Series SMALL U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium SET SMALL U FLOOR F 21/27 GREY 1M is a premium aluminium profile designed for optimal LED strip installation. This innovative floor-mounted solution combines a stylish matte finish with robust anodised aluminium to ensure durability and aesthetic appeal. Ideal for both residential and commercial settings, this product enhances lighting efficiency while providing a protective housing for LED strips. With a precise design tailored to blend seamlessly into any environment, it not only improves illumination but also contributes to effective heat dissipation, thereby extending the lifespan of your lighting installations.
Constructed from high-quality anodised aluminium for lasting durability
Matte finish offers a modern and elegant appearance
Designed specifically for floor installation, providing versatile usage
Facilitates optimal cooling and protection for LED strips
Accommodates a wide range of similar products for varied applications
Compact dimensions make it easy to integrate within different settings
Provides a reliable solution adhering to DIN and IEC construction standards
Related links
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
