Radium Cover for use with LED Strip, 17.3mm Width, Clip Fixing, 2 m
- RS Stock No.:
- 707-285
- Mfr. Part No.:
- FXZA4545
- Brand:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
$104.86
(exc. GST)
$115.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.86 |
*price indicative
- RS Stock No.:
- 707-285
- Mfr. Part No.:
- FXZA4545
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| For Use With | LED Strip | |
| Product Type | Cover | |
| Sub Type | Profile | |
| Width | 17.3mm | |
| Fixing Method | Clip | |
| Standards/Approvals | IEC | |
| Length | 2m | |
| Series | SMALL U FLAT | |
| Select all | ||
|---|---|---|
Brand Radium | ||
For Use With LED Strip | ||
Product Type Cover | ||
Sub Type Profile | ||
Width 17.3mm | ||
Fixing Method Clip | ||
Standards/Approvals IEC | ||
Length 2m | ||
Series SMALL U FLAT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium SET SMALL U FLAT F 17/10 BLACK 2M is an innovative aluminium profile designed to enhance LED strip installations with elegance and functionality. This specific model features a sleek black finish with a matte cover, ensuring a modern aesthetic that seamlessly integrates with a variety of interior designs. With an emphasis on optimal cooling and protection for LED strips, it provides a reliable framework for diverse mounting methods, making it an excellent choice for both commercial and residential environments. The product's sturdy construction and versatile dimensions cater to the needs of any lighting project, while the long-lasting quality guarantees durability and performance through prolonged use.
Elegant black aluminium profile enhances any décor
Matte cover ensures a sophisticated finish while protecting LED strips
Designed for optimal cooling, extending the lifespan of LED lights
Versatile mounting options for easy installation in various settings
Lightweight yet durable, making it suitable for multiple applications
Compatible with similar models for cohesive integration in projects
Supports efficient logistics with manageable packaging and shipping quantities
Related links
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
