Radium Cover for use with LED Strip, 12.2mm Width, Clip Fixing, 1 m

Subtotal (1 unit)*

$28.01

(exc. GST)

$30.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.01

*price indicative

RS Stock No.:
707-220
Mfr. Part No.:
FXZA4570
Brand:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

Cover

For Use With

LED Strip

Sub Type

Profile

Width

12.2mm

Fixing Method

Clip

Length

1m

Standards/Approvals

IEC

Series

XSMALL U

RoHS Status: Exempt

COO (Country of Origin):
CN
The Radium Stylish black aluminium profile accompanied by a dark cover, not only brings a modern aesthetic to your installations but also provides robust functionality. With a length of 1 metre and a width of 12.2 mm, it is perfectly designed for seamless integration into a variety of environments, making it an essential accessory for any professional or DIY project. The specifications meet rigorous DIN and IEC standards, ensuring reliability in performance and safety.

Durable aluminium construction for long-lasting performance

Dark cover complements any design while protecting LED strips

1m length accommodates a wide range of applications

Lightweight at just 120g which making installation straightforward

Meets DIN and IEC standards for structural integrity and safety

Designed specifically for acoustic panel applications for optimal sound management

Offers a perfect fit for LED strips enhancing both function and aesthetics

Easy to integrate into existing setups suitable for both professionals and DIY enthusiasts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy