BJB Fluorescent Lamp Holder T8, T12 Wall Snap-Fit - 26.308.1125.50

Subtotal (1 pack of 10 units)*

$47.09

(exc. GST)

$51.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 260 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$4.709$47.09

*price indicative

RS Stock No.:
561-959
Mfr. Part No.:
26.308.1125.50
Brand:
BJB
Find similar products by selecting one or more attributes.
Select all

Brand

BJB

Compatible Lamp Type

Fluorescent

Product Type

Lamp Holder

Base

G13

Mount Type

Wall

Material

Polycarbonate

Voltage

500V

Fixing Method

Snap-Fit

Number of Pins

2

Power

660W

Wiring Points

Either Side

Lamp Designation

T8, T12

Length

33mm

Width

19.3mm

Standards/Approvals

cULus, RoHS

Wiring Type

Push-Wire

Series

Lampholders and Starter Holders

COO (Country of Origin):
DE

T8/T12 Snap-Fit, Side Wiring


A range of BJB white Fluorescent snap fit lampholders for indoor use with a maximum operating temperature of 130° C and a maximum acceptable temperature for the rear of the lampholder of 110° C. The range is suitable for use in offices, meeting rooms, factories and classrooms where there are T8/T12 lamps.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy