Radium Cover for use with LED Strip, 17.3mm Width, Clip Fixing, 1 m
- RS Stock No.:
- 707-281
- Mfr. Part No.:
- FXZA4542
- Brand:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
$69.20
(exc. GST)
$76.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.20 |
*price indicative
- RS Stock No.:
- 707-281
- Mfr. Part No.:
- FXZA4542
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Cover | |
| For Use With | LED Strip | |
| Sub Type | Profile | |
| Width | 17.3mm | |
| Fixing Method | Clip | |
| Length | 1m | |
| Standards/Approvals | IEC | |
| Series | SMALL U | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Cover | ||
For Use With LED Strip | ||
Sub Type Profile | ||
Width 17.3mm | ||
Fixing Method Clip | ||
Length 1m | ||
Standards/Approvals IEC | ||
Series SMALL U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium SET SMALL U FLAT SQUARE 17/18 GREY 1M is an innovative aluminium profile that combines aesthetic appeal with functional performance. Designed to optimise LED strip lighting, this flat U-shaped profile offers exceptional cooling and protection for your installations. With a matte grey finish, it seamlessly integrates into a variety of settings, making it Ideal for both commercial and residential applications. The 1-metre length allows for flexible installation options while ensuring durability and longevity, catering specifically to modern lighting needs.
Crafted from high-quality anodised aluminium for enhanced durability
Matte finish reduces glare while ensuring an elegant look
Promotes effective heat dissipation for longer LED lifespan
Facilitates flexible installation with easy mounting options
Compatible with a variety of LED strips for versatile applications
Lightweight design eases handling and installation processes
Designed according to DIN and IEC standards for reliable performance
Related links
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 2 m
