Radium Cover for use with LED Strip, 17.3mm Width, Clip Fixing, 2 m
- RS Stock No.:
- 707-287
- Mfr. Part No.:
- FXZA4547
- Brand:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
$125.42
(exc. GST)
$137.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.42 |
*price indicative
- RS Stock No.:
- 707-287
- Mfr. Part No.:
- FXZA4547
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Cover | |
| For Use With | LED Strip | |
| Sub Type | Profile | |
| Width | 17.3mm | |
| Fixing Method | Clip | |
| Length | 2m | |
| Standards/Approvals | IEC | |
| Series | SMALL U FLAT | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Cover | ||
For Use With LED Strip | ||
Sub Type Profile | ||
Width 17.3mm | ||
Fixing Method Clip | ||
Length 2m | ||
Standards/Approvals IEC | ||
Series SMALL U FLAT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium Aluminium Profile offers a sleek and functional solution for utilising LED strips, its combining a black aluminium profile with a stylish matte cover. This product is designed specifically for optimal heat dissipation and protection, ensuring longevity and reliability for your lighting needs. It's perfect for both residential and commercial applications, bringing a modern edge to any environment while supporting versatile mounting options. With a length of 2 metres, this profile allows for seamless integration, making it an essential component for achieving a polished lighting setup that enhances any space.
Constructed from Durable black aluminium for a robust yet elegant finish
Includes a matte cover that enhances aesthetics while providing protection
Designed for optimal cooling of LED strips, extending their lifespan
Measuring 2 metres in length, it fits a wide range of installations
Suitable for multiple mounting possibilities to accommodate various setups
Compatible with similar products, allowing for flexible design choices
Manufactured according to stringent DIN and IEC standards, ensuring quality craftsmanship
Related links
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
