Cynergy3 RSF20 Series Direct Viton, Silicone Float Switch, 1 m Cable, NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 361-1798
- Mfr. Part No.:
- RSF26Y100RF
- Brand:
- Cynergy3
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$54.01
(exc. GST)
$59.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 21 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $54.01 | - |
| 6 - 11 | $52.69 | 2% |
| 12 + | $51.71 | 4% |
*price indicative
- RS Stock No.:
- 361-1798
- Mfr. Part No.:
- RSF26Y100RF
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Direct | |
| Switch Output | NC | |
| Housing Material | Polyphenylene Sulphide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Viton, Silicone | |
| Standards/Approvals | NSF Approved, WRAS | |
| Series | RSF20 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Direct | ||
Switch Output NC | ||
Housing Material Polyphenylene Sulphide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Viton, Silicone | ||
Standards/Approvals NSF Approved, WRAS | ||
Series RSF20 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Direct Mounting Float Switch, 1m Cable Length, NC - RSF20 Series - RSF26Y100RF
This float switch from Sensata Cynergy3 notifies you of changes in the liquid levels inside a container. The device has an extended drop float actuator that keeps the switch housing and float pivots out of the liquid. This helps to eliminate limescale, making it suitable for use in wall kettles and hot vending machine applications. When the liquid level is low, the switch remains in the closed position. The switch opens up when the liquid level rises, helping to prevent overflow when filling the container.
Features & Benefits
• M12 circular threaded terminal creates a secure connection
• Broad operating temperature range of -10°C to +100°C for use in extreme environments
• Viton silicone gasket material ensures the liquid doesn't leak through the switch fitting
• Snap-action mechanism for rapid switching action
Can this float switch be used in food industry applications?
Yes, the float switch's polyphenylene sulfide (PPS) material is a strong organic polymer that won't contaminate food items, making it safe to use in the food industry.
How long is the cable on this float switch?
The cable measures 1m long for an extended reach.
Drop Float Switch
A unique design switch which keeps the pivot area free from the fluid making them ideal for use in hot drink vending machines etc. Drop float types for monitoring upper level and extended drop float types for monitoring lower level in a tank.
Float positioned below the switch in N/C position
Switch opens well before liquid level reaches the float pivot
Polypropylene and PPS are WRAS approved, products for use in hot and cold water
UL recognised (excludes 228-1964)
Note
Suitable for signal switching and for use with transistorised input/low power, suppressed coil miniature relays. Not suited for any inductive or inrush (e.g. filament lamps) loads.
Supplied with
0.5m of PVC 16//0.2 cable (polypropylene and polysulfone ETFE) (PPS).
- RS Stock No. 3389788
- Mfr. Part No. RSF56Y100RB
Each
$158.85
- RS Stock No. 2889338
- Mfr. Part No. RSF16Y050TG
Each
$63.57
- RS Stock No. 3970564
- Mfr. Part No. RSF84Y100R
Each
$43.08
- RS Stock No. 3389750
- Mfr. Part No. RSF76Y100RV
Each
$76.98
Related links
- Sensata / Cynergy3 RSF10 Series Direct Viton 500 mm Cable 240 V ac ac Max, 120 V dc dc
- Sensata Cynergy3 RSF20 Series Direct Mounting Polyphenylene Sulfide Float Switch 500mm Cable, NC
- Sensata / Cynergy3 RSF50 Series Vertical Viton 500 mm Cable 240 V ac ac Max, 120 V dc dc
- Sensata / Cynergy3 RSF40 Series Horizontal Viton 1 m Cable 240 V ac ac Max, 120 V dc dc
- Sensata / Cynergy3 RSF80 Series External Viton 1 m Cable 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF10 Series Direct Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc
- Sensata / Cynergy3 RSF50 Series Vertical Silicone 1 m Cable 240 V ac ac Max, 120 V dc dc
- Sensata / Cynergy3 RSF70 Series Cable Silicone Float Switch Direct Load 120 V dc dc Max












