Radium Cover for use with LED Strip, 17.3mm Width, Clip Fixing, 1 m
- RS Stock No.:
- 707-283
- Mfr. Part No.:
- FXZA4544
- Brand:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
$61.69
(exc. GST)
$67.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.69 |
*price indicative
- RS Stock No.:
- 707-283
- Mfr. Part No.:
- FXZA4544
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| For Use With | LED Strip | |
| Product Type | Cover | |
| Sub Type | Profile | |
| Width | 17.3mm | |
| Fixing Method | Clip | |
| Standards/Approvals | IEC | |
| Length | 1m | |
| Series | SMALL U FLAT F | |
| Select all | ||
|---|---|---|
Brand Radium | ||
For Use With LED Strip | ||
Product Type Cover | ||
Sub Type Profile | ||
Width 17.3mm | ||
Fixing Method Clip | ||
Standards/Approvals IEC | ||
Length 1m | ||
Series SMALL U FLAT F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium Aluminium Profile with a Matte Cover is designed to provide optimum cooling and protection for your LED strips. This versatile 1m kit is not only aesthetically pleasing with its sleek black finish, but it also allows for various mounting options, ensuring a seamless integration into diverse environments. Crafted from Durable materials, it guarantees long-lasting performance while enhancing the durability of your lighting solutions. The product exemplifies modern design paired with functionality, making it an Ideal choice for both professional and DIY installations.
Sleek black aluminium profile ensures stylish integration with LED strips
The matte cover enhances diffusion and light quality
1m length provides flexibility for various lighting applications
Perfect for cooling, extending the life of LED strips
Designed for easy and diverse installation options
Ideal for both professional use and home projects
Durable construction guarantees longevity and resistance to wear
Compatible with similar products, expanding application possibilities
Related links
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
