Radium Cover for use with LED Strip, 17.3mm Width, Clip Fixing, 1 m
- RS Stock No.:
- 707-288
- Mfr. Part No.:
- FXZA4548
- Brand:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
$73.01
(exc. GST)
$80.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.01 |
*price indicative
- RS Stock No.:
- 707-288
- Mfr. Part No.:
- FXZA4548
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| For Use With | LED Strip | |
| Product Type | Cover | |
| Sub Type | Profile | |
| Width | 17.3mm | |
| Fixing Method | Clip | |
| Length | 1m | |
| Standards/Approvals | IEC | |
| Series | SMALL U FLAT | |
| Select all | ||
|---|---|---|
Brand Radium | ||
For Use With LED Strip | ||
Product Type Cover | ||
Sub Type Profile | ||
Width 17.3mm | ||
Fixing Method Clip | ||
Length 1m | ||
Standards/Approvals IEC | ||
Series SMALL U FLAT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium SET SMALL U FLAT BLACK is a premium quality aluminium profile designed to house LED strips securely while providing optimal cooling and protection. Perfect for both residential and commercial applications, this 1m long profile combines aesthetic appeal with robust functionality, featuring a sleek black finish that seamlessly integrates into various environments. The profile comes with a dark cover, enhancing illumination while ensuring durability. With a focus on easy installation and versatile mounting options, it is an Ideal choice for illuminating spaces with elegance and efficiency. Experience the blend of style and practicality with this expertly crafted lighting solution.
Composed of high-quality black aluminium for added durability and aesthetic appeal
Includes a dark cover to enhance and diffuse light effectively
Designed for optimal cooling, ensuring the longevity of LED strips
Versatile mounting options allow for various installation configurations
Meets industry technical construction standards like DIN and IEC
Compact dimensions with a length of 1m and a width of just 17.3mm
Offers a robust profile in a sleek, flat U shape that fits in modern designs
Compatible with a range of similar products for expanded versatility
Related links
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 1000.00 mm
- Radium Cover for use with LED Strip Clip Fixing, 2 m
