JKL Components White ZAF-636-CW 24V LED Strip, 6000K Colour Temp, 636 mm

This image is representative of the product range

Subtotal (1 unit)*

$67.50

(exc. GST)

$74.25

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 1 left, ready to ship
  • Plus 23 left, ready to ship from another location
Units
Per unit
1 +$67.50

*price indicative

RS Stock No.:
705-9945
Mfr. Part No.:
ZAF-636-CW
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Product Type

LED Strip

LED Colour

White

Number of LEDs

32

Colour Temperature

6000K

Maximum Power Consumption

7.68W

Maximum Supply Voltage

24V

Width

20.6mm

Standards/Approvals

RoHS

Series

ZAF Alumiline

Length

636mm

Shape

Rectangular

COO (Country of Origin):
TW

Alumiline Led Fixture


High Brightness;Long Life;Low Power Consumption;RoHS Compliant;No UV Emission;Thermally Optimized;Low Profile;Moisture Resistant;Mounting Holes for ease of installation

JKL Components LED Modules


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy