Intelligent LED Solutions 24V White LED Strip, 4000K Colour Temp
- RS Stock No.:
- 912-5060
- Mfr. Part No.:
- ILX-E515-NW08-3240-SD211.
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$402.19
(exc. GST)
$442.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $402.19 |
| 2 - 4 | $392.18 |
| 5 + | $378.82 |
*price indicative
- RS Stock No.:
- 912-5060
- Mfr. Part No.:
- ILX-E515-NW08-3240-SD211.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 36 | |
| Colour Temperature | 4000K | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 15mm | |
| Series | Duris E5 PowerFlex | |
| Standards/Approvals | CE, IEC EN 62384 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Strip | ||
LED Colour White | ||
Voltage 24V | ||
Number of LEDs Per Metre 36 | ||
Colour Temperature 4000K | ||
Flexible/Rigid Flexible | ||
LED Pitch 15mm | ||
Series Duris E5 PowerFlex | ||
Standards/Approvals CE, IEC EN 62384 | ||
- COO (Country of Origin):
- GB
Duris E5 PowerFlex LED Strips - 15 mm
This family of flexible LED strips, from Intelligent LED Solutions (ILS), form part of their PowerFlex range. They feature white DURIS E5 LEDs from OSRAM Opto Semiconductors, spaced 15 mm apart. This densely packed LED strip provides a high brightness output from a compact LED.
The PowerFlex strips utilise 3M thermal tape featuring constant current driver ICs and protection diodes. Simply add a 24 V power supply and an optional external dimmer.
Suitable applications for the PowerFlex LED strips include; task lighting, backlighting, accent lighting, under-cabinet lighting, refrigerator lighting and photography.
Features of the PowerFlex 15 mm pitch LED strips:
15 mm LED pitch
Length: 3240 mm
Width: 8 mm
Colour Temperature: 3000 K or 4000 K
120° beam angle
24 V
Cuttable every 90 mm
3M double-sided thermal tape
Connecting wires
Flexible LED Strips, Intelligent LED Solutions
- RS Stock No. 0648546
- Mfr. Part No. ILS-OO06-NUWH-SD111.
Each
$113.87
- RS Stock No. 9125026
- Mfr. Part No. ILX-E507-WM10-3240-SD211.
Each
$625.81
- RS Stock No. 1921701
- Mfr. Part No. ILPN-K508-WHT1-2M0-SK12410-I1
Each
$113.31
- RS Stock No. 1757463
- Mfr. Part No. ILR-XM01-004A-SC201-CON25.
Each
$232.08










