Intelligent LED Solutions 24V White LED Strip, 4000K Colour Temp
- RS Stock No.:
- 648-546
- Mfr. Part No.:
- ILS-OO06-NUWH-SD111.
- Brand:
- Intelligent LED Solutions
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$113.87
(exc. GST)
$125.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $113.87 | - |
| 5 + | $111.59 | 2% |
*price indicative
- RS Stock No.:
- 648-546
- Mfr. Part No.:
- ILS-OO06-NUWH-SD111.
- Brand:
- Intelligent LED Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Voltage | 24V | |
| Colour Temperature | 4000K | |
| Power Per Metre | 8.4W | |
| Series | OSLON Square | |
| Standards/Approvals | EC 61374-2-13, EN 55015, IEC 61547 and IEC 61000-3-2 - ENEC: 61374-2-13 and IEC/EN 62384 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour White | ||
Product Type LED Strip | ||
Voltage 24V | ||
Colour Temperature 4000K | ||
Power Per Metre 8.4W | ||
Series OSLON Square | ||
Standards/Approvals EC 61374-2-13, EN 55015, IEC 61547 and IEC 61000-3-2 - ENEC: 61374-2-13 and IEC/EN 62384 | ||
- COO (Country of Origin):
- GB
Related links
- Intelligent LED Solutions 24V White LED Strip 300 mm Length
- Intelligent LED Solutions 24V White LED Strip 300 mm Length
- Intelligent LED Solutions 24V White LED Strip 300 mm Length
- Intelligent LED Solutions 24V White LED Strip 2 m Length
- Intelligent LED Solutions 24V Green LED Strip 300 mm Length
- Intelligent LED Solutions 24V Red LED Strip 300 mm Length
- Intelligent LED Solutions 24V Orange 3000k Colour Temp, 300 mm Length
- Intelligent LED Solutions 2.7V 4000k Colour Temp
