PowerLED 24V dc White LED Strip Light, 4000K Colour Temp, 5m Length

Bulk discount available

Subtotal (1 unit)*

$89.59

(exc. GST)

$98.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$89.59
5 - 9$87.10
10 - 24$83.69
25 +$80.62

*price indicative

RS Stock No.:
179-3051
Mfr. Part No.:
5M28265NW
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

LED Colours

White

Strip Length

5m

Voltage Rating

24V dc

Number of LEDs per Metre

60

Colour Temperature

4000K

IP Rating

IP65

Series

5M282

COO (Country of Origin):
CN

PowerLED Contractor LED Kit


The PowerLED 24V, contractor LED kit is a single colour flexible tape available in neutral white. It comes with 3M ultra-adhesive backing for easy installation. This strip has a length of 5m and width of 5mm.

Features and Benefits


• 800 lumens per metre
• Beam angle is 120°
• Colour temperature is 4000K
• CRI is greater than 80
• High power output of 9.6W per metre
• LED driver required for use with this reel
• Long life up to 30,000 hours• 60 LEDs per metre
• Lumens is 4000
• Mini in-line dimmer controller available
• The strip can be cut every 100mm
• Wattage is 48W

Applications


• Commercial internal or external lighting applications
• Domestic internal or external lighting applications
• Retail internal or external lighting applications

Certifications


• IP65 rated

Related links