Intelligent LED Solutions 24V dc White LED Strip, 6500K Colour Temp, 300 mm Length
- RS Stock No.:
- 780-6063
- Mfr. Part No.:
- ILS-SJ06-UL95-SD101
- Brand:
- Intelligent LED Solutions
This image is representative of the product range
Subtotal (1 unit)*
$91.49
(exc. GST)
$100.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.49 |
*price indicative
- RS Stock No.:
- 780-6063
- Mfr. Part No.:
- ILS-SJ06-UL95-SD101
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 300mm | |
| Strip Width | 20mm | |
| Voltage | 24V dc | |
| Colour Temperature | 6500K | |
| Flexible/Rigid | Rigid | |
| Series | Stanley 3J | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 300mm | ||
Strip Width 20mm | ||
Voltage 24V dc | ||
Colour Temperature 6500K | ||
Flexible/Rigid Rigid | ||
Series Stanley 3J | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
Stanley 3J 6 White LED Strips
The ILS-SJ06-xx95-SD101-xx series of LED strip arrays, from Intelligent LED Solutions, feature 6 Stanley Electric 3J series LEDs. 3J LEDs provide outstanding luminance with a Colour Rendering Index (CRI) in excess of 95, including the R9 and R15 values. These 6 LED Strips are compact and powerful LED light sources, built on aluminium substrates for optimal thermal management and utilise industry standard connectors.
These versatile LED arrays are ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, shelf lighting, retail and entertainment lighting.
6 Strip LED arrays contain 6 Stanley Electric 3J series LEDs
Long life time: up to 60,000 hours to 70% of original brightness
Brightness is adjustable by external dimming gear
Each board has built-in regulation
Operation with single input 24VDC power supply
Mounting holes (3mm diameter) allow easy installation with screws
PCB dimensions (L x W x H): 300 x 20 x 1.6mm
Up to 5 Stanley 3J 6 Strips can be linked together to form longer chains
See data sheet for suitable power supply
Intelligent LED Solutions LED Modules - Strips
Warning
Strip LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate Strip LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the Strip LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate Strip LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the Strip LED array to consume current above the specified maximum and cause failure or irreparable damage.
Related links
- Intelligent LED Solutions 24V dc White LED Strip 300 mm Length
- Intelligent LED Solutions 23.1V dc Neutral White LED Strip 279 mm Length
- Intelligent LED Solutions 24V Blue LED Strip, 300 mm Length
- Intelligent LED Solutions 24V Green LED Strip 300 mm Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip 300 mm Length
- Intelligent LED Solutions 24V White LED Strip 300 mm Length
- Intelligent LED Solutions 24V Red LED Strip 300 mm Length
- Intelligent LED Solutions 24V White LED Strip 300 mm Length
