RS PRO Adhesive Pre-Printed Adhesive Label-For Indication Only-. Quantity: 120 Per Pack

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 bag of 120 units)*

$34.75

(exc. GST)

$38.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$34.75$0.29-
5 +$28.60$0.23817%

*price indicative

RS Stock No.:
170-9053
Distrelec Article No.:
303-91-475
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Fixing Type

Adhesive

Product Type

Pre-Printed Adhesive Label

Text Colour

Red

Background Colour

White

Quantity Per Package

120Per Pack

Length

40mm

Width

15mm

Text Message

For Indication Only

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Adhesive Pre-Printed Adhesive Label – For Indication Only – Quantity: 120


Clearly identify uncalibrated measuring equipment and maintain quality control standards with these RS PRO pre-printed labels. The "For Indication Only" red text stands out against the white background for easy reading at a distance. They're self-adhesive and suitable for a range of surfaces such as metal and plastic. They also have strong acrylic-based glue to keep labels securely in place.

Each of these labels has space for writing dates or signatures, as well as a transparent laminate cover to create a seal that's resistant to chemicals and oils. As they're suitable for use at temperatures between -20°C and +120°C, these labels are a practical solution for cold food processing areas or hot industrial workspaces.

Laboratories, processing plants and workshops frequently use labels like these to identify which equipment should be used for indication purposes only. You'll find these labels used on non-critical instruments such as meters, gauges and scales.

Features and Benefits


• White background colour

• Adhesive fixing type

• Length of 40 mm

• Pack quantity of 120

• Red text colour

• "For Indication Only" text

• Width of 15 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy