PowerLED 24V White LED Strip, 6000K Colour Temp, 5 m Length
- RS Stock No.:
- 773-6911
- Mfr. Part No.:
- F10-C5050-24-60-IP65
- Brand:
- PowerLED
Discontinued
- RS Stock No.:
- 773-6911
- Mfr. Part No.:
- F10-C5050-24-60-IP65
- Brand:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 5m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 60 | |
| Colour Temperature | 6000K | |
| IP Rating | IP65 | |
| Power Per Metre | 14.4W | |
| Typical Luminous Flux lm/m | 1200lm/m | |
| Flexible/Rigid | Flexible | |
| Series | F10-IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 5m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 60 | ||
Colour Temperature 6000K | ||
IP Rating IP65 | ||
Power Per Metre 14.4W | ||
Typical Luminous Flux lm/m 1200lm/m | ||
Flexible/Rigid Flexible | ||
Series F10-IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
PowerLED IP65 Energy Saving LED Flexi Strips
This range of IP65 rated flexible LED strips from PowerLED provide an energy efficient, low temperature source of lighting. Measuring 5 m in length, these flexible LED strips can be used as a whole reel or can be cut into shorter strips. This flexibility is ideal for various applications such as; accent lighting, cabinet lighting, mood lighting, cove lighting, under cabinet lighting, bookshelf lighting and display cabinet lighting.
Energy saving compact LED strip with SMD LED technology
Water resistant to IP65 level
50000 hours working life
High reliability and efficiency
Cut every 100 mm (12 V white LED strips (773-6914 and 773-6917) are cut every 50 mm)
Wide beam angle: 120°
Flexible LED Strips, PowerLED
Flexible LED Strips, PowerLED
The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.
Note
You need an LED driver to power your flexible LED strip. Please note this is not included.
- RS Stock No. 2674905
- Mfr. Part No. SNYPER-LTE+ SPECTRUM (AP) V2
Each
$2,114.18
- RS Stock No. 4711625
Each
$528.07
- RS Stock No. 0829333
- Mfr. Part No. VP54
Each
$105.79
Related links
- PowerLED 12V Blue Red LED Strip 5 m Length
- PowerLED 12V White LED Strip Light 5m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V White LED Strip 5 m Length
- PowerLED 24V White LED Strip 5 m Length
- PowerLED 24V White LED Strip 5 m Length
- PowerLED 24V dc RGBW LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip 5 m Length











