JKL Components 12V White LED Strip, 6250K Colour Temp, 5 m Length
- RS Stock No.:
- 769-3173
- Mfr. Part No.:
- ZFS-85000HD-CW
- Brand:
- JKL Components
Get a bulk buy discount
Add 10 more to save $8.80
View bulk pricing optionsSubtotal (1 unit)*
$189.50
(exc. GST)
$208.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $189.50 | - |
| 10 - 49 | $188.62 | $8.80 |
| 50 + | $184.96 | $227.00 |
*price indicative
- RS Stock No.:
- 769-3173
- Mfr. Part No.:
- ZFS-85000HD-CW
- Brand:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 12V | |
| Number of LEDs Per Metre | 120 | |
| Colour Temperature | 6250K | |
| Power Per Metre | 52.8W | |
| Typical Luminous Flux lm/m | 1800lm/m | |
| Flexible/Rigid | Flexible | |
| Series | ZFS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 12V | ||
Number of LEDs Per Metre 120 | ||
Colour Temperature 6250K | ||
Power Per Metre 52.8W | ||
Typical Luminous Flux lm/m 1800lm/m | ||
Flexible/Rigid Flexible | ||
Series ZFS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
JKL Components ZFS-85000HD Series High Density LED Flex Ribbon
The ZFS-85000HD series of high density LED Flex Ribbon, from JKL Components, is ideal for backlighting signs, architectural accent lighting, display case illumination, decorative lighting and other applications that require a flexible light source. Each 5m LED Flex Ribbon reel comes with a 100mm insulated lead wire at one end for power connection and can be cut into smaller segments (marked lines on the ribbon show where cuts can be made) and each segment contains holes on each side into which a connector can be placed, or a wire soldered into place).
Number of LEDs: 600
LED pitch: 8.4mm
Input voltage: 12VDC
Maximum forward current: 4.4A
Viewing angle: 120°
Operating temperature range: -25 to +60°C
Dimensions: 8mm x 2.4mm x 5m
Mounting via adhesive tape
Note
Optimum dimming is accomplished with a PWM dimmer, such as the ZDM-01 (stock no. 769-3189).
Related links
- JKL Components 12V White LED Strip Light 68.2mm Length
- JKL Components White ZAF-636-CW 24 V LED Strip 636 mm
- JKL Components White ZAF-486-CW 24 V LED Strip 486 mm
- RS PRO 12V White LED Strip 1 m Length
- RS PRO 12V White LED Strip 5 m Length
- RS PRO 12V White LED Strip 5 m Length
- RS PRO 12V White LED Strip 1 m Length
- RS PRO 12V White LED Strip 1 m Length
