JKL Components 24V White LED Strip, 3500K Colour Temp, 310 mm Length
- RS Stock No.:
- 875-0983
- Mfr. Part No.:
- ZLF-0310-W1-25-24
- Brand:
- JKL Components
Subtotal (1 unit)*
$36.18
(exc. GST)
$39.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $36.18 |
*price indicative
- RS Stock No.:
- 875-0983
- Mfr. Part No.:
- ZLF-0310-W1-25-24
- Brand:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 310mm | |
| Strip Width | 33.2mm | |
| Voltage | 24V | |
| Colour Temperature | 3500K | |
| IP Rating | IP67 | |
| Power Per Metre | 8.7W | |
| Typical Luminous Flux lm/m | 60lm/m | |
| Flexible/Rigid | Rigid | |
| LED Pitch | 120mm | |
| Series | ZLF | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 310mm | ||
Strip Width 33.2mm | ||
Voltage 24V | ||
Colour Temperature 3500K | ||
IP Rating IP67 | ||
Power Per Metre 8.7W | ||
Typical Luminous Flux lm/m 60lm/m | ||
Flexible/Rigid Rigid | ||
LED Pitch 120mm | ||
Series ZLF | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
Alumiline Slim ZLF Series
The Alumiline Slim series of rigid LED light bars are ideal for a wide range of applications including; product display cases, residential and office architectural applications, exhibit design, decorative projects and museum show cases.
Very low height profile: 4.4mm
LED strip width:17mm
Low voltage, 24V operation
Low power consumption
No UV emission
Protected against dust and splashing water
Mounting holes for ease of installation
JKL Components LED Modules
Related links
- JKL Components 24V White LED Strip Light 610mm Length
- RS PRO 24V White LED Strip 2.5m Length
- RS PRO 24V White LED Strip 5m Length
- RS PRO 12V dc Warm White LED Strip Light 5 m Length
- JKL Components 12V White LED Strip Light 68.2mm Length
- JKL Components 12V White LED Strip 5 m Length
- JKL Components White ZAF-636-CW 24 V LED Strip 636 mm
- JKL Components White ZAF-486-CW 24 V LED Strip 486 mm
