Dormer, 6.35 mm Height, 95 ° Approach, 19.3 mm Length

Subtotal (1 pack of 10 units)*

$317.57

(exc. GST)

$349.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$317.57$31.757

*price indicative

RS Stock No.:
729-602
Mfr. Part No.:
CNMG 190608E-RM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

6.35mm

Length

19.3mm

Height

6.35mm

Corner Radius

0.8mm

Material

Carbide

Inscribed Circle

19.05mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for precision turning applications, offering exceptional cutting performance and durability. Its geometric features are tailored to achieve high-quality finishes, making it suitable for a variety of materials, including steels and hard alloys.

Engineered for optimal chip removal and extended tool life

Offers a positive rake angle for improved cutting efficiency

Suitable for roughing to medium cutting operations

Designed to perform well across a range of workpiece materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy