Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length

Subtotal (1 pack of 10 units)*

$164.71

(exc. GST)

$181.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$164.71$16.471

*price indicative

RS Stock No.:
729-528
Mfr. Part No.:
CCMT 120412E-UR:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

4.76mm

Length

12.9mm

Height

4.76mm

Inscribed Circle

12.7mm

Corner Radius

1.2mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is designed for optimal performance in turning operations, providing precise cutting capabilities with improved chip flow and extended tool life. It caters to a variety of materials and applications reliably.

Optimised for excellent chip flow under varying conditions

Suitable for both roughing and finishing applications

Constructed from high-quality materials for durability

Engineered to reduce cutting forces and improve tool life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy