RS PRO Lathe Tool Holder for Use with WNMG 06 Inserts, 25 mm Height, 93 ° Approach, 170mm Length
- RS Stock No.:
- 900-440
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$209.33
(exc. GST)
$230.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.33 |
*price indicative
- RS Stock No.:
- 900-440
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lathe Part | |
| Sub Type | Lathe Tool Holder | |
| Approach Angle | 93° | |
| For Use With | WNMG 06 Inserts | |
| Overall Length | 170mm | |
| Overall Height | 25mm | |
| Insert Inscribed Circle | 9.53mm | |
| Cutting Direction | Right | |
| Material | Steel | |
| Shank Height | 20mm | |
| Shank Width | 18.3mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lathe Part | ||
Sub Type Lathe Tool Holder | ||
Approach Angle 93° | ||
For Use With WNMG 06 Inserts | ||
Overall Length 170mm | ||
Overall Height 25mm | ||
Insert Inscribed Circle 9.53mm | ||
Cutting Direction Right | ||
Material Steel | ||
Shank Height 20mm | ||
Shank Width 18.3mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- KR
The RS PRO Internal Lock Turning Holder delivers reliable and accurate internal profiling and facing operations. This professionally approved tool reduces vibration to ensure consistent machining performance in everyday production environments.
Durable steel body construction for long tool life
Secure precision P-type clamping system ensures reliable insert retention and accuracy
93° cutting edge angle for stable internal turning with good clearance
Designed for use with WNMG 06 inserts
