Dormer, 4.76 mm Height, 93 ° Approach, 22 mm Length

Subtotal (1 pack of 10 units)*

$172.00

(exc. GST)

$189.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$172.00$17.20

*price indicative

RS Stock No.:
729-125
Mfr. Part No.:
TNMG 220416E-RM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

93°

Product Type

Insert

Thickness

4.76mm

Length

22mm

Height

4.76mm

Corner Radius

1.6mm

Material

Carbide

Inscribed Circle

12.7mm

Standards/Approvals

ISO

Shape

Triangle

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is engineered for precise machining tasks. It excels in producing fine finishes on a variety of materials, particularly in challenging stainless steel applications.

Optimised design for enhanced cutting performance

Ideal for steel stainless steel and super alloys machining

Highly positive rake angle allows for improved chip evacuation

Designed for both continuous and interrupted cuts ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy