Dormer, 2.38 mm Height, 93 ° Approach, 7.8 mm Length

Subtotal (1 pack of 10 units)*

$108.43

(exc. GST)

$119.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$108.43$10.843

*price indicative

RS Stock No.:
728-963
Mfr. Part No.:
DCMT 070202E-FM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

93°

Product Type

Insert

Thickness

2.38mm

Length

7.8mm

Height

2.38mm

Corner Radius

0.2mm

Material

Carbide

Inscribed Circle

6.35mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is designed for high-precision turning. Its Sharp edges enable effective chip removal, making it Ideal for machining hard materials under varying conditions.

Optimised for semi-rough machining with superior cutting performance

Designed to handle a broad range of materials enhancing versatility

Features a robust construction ensuring durability during prolonged use

Maintains sharpness for extended periods minimising downtime for tool changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy