Dormer, 4.76 mm Height, 95 ° Approach, 6.5 mm Length
- RS Stock No.:
- 728-903
- Mfr. Part No.:
- WNMG 060412E-NM:T7325
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$113.86
(exc. GST)
$125.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $113.86 | $11.386 |
*price indicative
- RS Stock No.:
- 728-903
- Mfr. Part No.:
- WNMG 060412E-NM:T7325
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 6.5mm | |
| Height | 4.76mm | |
| Corner Radius | 1.2mm | |
| Material | Carbide | |
| Inscribed Circle | 9.525mm | |
| Standards/Approvals | ISO P05–P30 | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 6.5mm | ||
Height 4.76mm | ||
Corner Radius 1.2mm | ||
Material Carbide | ||
Inscribed Circle 9.525mm | ||
Standards/Approvals ISO P05–P30 | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for precision machining applications. Its utilitarian geometry facilitates efficient turning operations, optimising performance across varying material types, thus enhancing productivity in demanding manufacturing environments.
Designed for versatile turning applications the insert excels in steel and stainless-steel machining
Robust geometry ensures stability minimising vibrations and enhancing tool life
Optimised cutting angles promote sharpness allowing for fine finish and reduced machining time
Suitable for both continuous and interrupted cuts increasing operational flexibility
