Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length
- RS Stock No.:
- 728-884
- Mfr. Part No.:
- CNMG 120412E-NF:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$147.15
(exc. GST)
$161.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $147.15 | $14.715 |
*price indicative
- RS Stock No.:
- 728-884
- Mfr. Part No.:
- CNMG 120412E-NF:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 12.9mm | |
| Height | 4.76mm | |
| Corner Radius | 1.2mm | |
| Inscribed Circle | 12.7mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 12.9mm | ||
Height 4.76mm | ||
Corner Radius 1.2mm | ||
Inscribed Circle 12.7mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is a precision cutting tool designed for turning operations. Its primary function is to provide effective machining of various materials, ensuring high performance and reliability in manufacturing processes.
Engineered for turning operations enabling efficient material removal
Optimised chip geometry promotes smooth cutting and reduces friction
Suitable for a range of materials including steels and cast irons
Coated for enhanced durability and wear resistance during machining
