Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length

Subtotal (1 pack of 10 units)*

$147.15

(exc. GST)

$161.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$147.15$14.715

*price indicative

RS Stock No.:
728-877
Mfr. Part No.:
CNMG 120408E-RM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

4.76mm

Length

12.9mm

Height

4.76mm

Corner Radius

0.8mm

Inscribed Circle

12.7mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is engineered for versatile machining applications. It excels in delivering efficient precision for medium roughing tasks, enhancing productivity while ensuring long-lasting performance in a broad range of materials.

Designed for effective and Rapid metal removal

Ideal for medium roughing operations optimising cutting performance

Durable coating enhances wear resistance and extends tool life

Universal compatibility with multiple machining setups and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy