Dormer, 2.38 mm Height, 95 ° Approach, 6.4 mm Length
- RS Stock No.:
- 728-823
- Mfr. Part No.:
- CCMT 060202E-FM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$108.43
(exc. GST)
$119.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $108.43 | $10.843 |
*price indicative
- RS Stock No.:
- 728-823
- Mfr. Part No.:
- CCMT 060202E-FM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 2.38mm | |
| Length | 6.4mm | |
| Height | 2.38mm | |
| Corner Radius | 0.2mm | |
| Inscribed Circle | 6.35mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 2.38mm | ||
Length 6.4mm | ||
Height 2.38mm | ||
Corner Radius 0.2mm | ||
Inscribed Circle 6.35mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is precision-engineered for semi-rough machining applications. Designed to optimise performance in turning operations, it ensures high durability and efficiency in diverse industrial settings.
Offers exceptional cutting performance for semi-rough machining
Features a robust design to withstand high-speed operations
Engineered to enhance surface finish quality on workpieces
Compatible with a variety of materials including steels and cast irons
Related links
- Dormer 95 ° Approach, 6.4 mm Length
- Pramet 95 ° Approach, 6.4 mm Length
- Dormer 93 ° Approach, 7.8 mm Length
- Dormer 91 ° Approach, 11 mm Length
- Dormer 95 ° Approach, 9.7 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Pramet Positive Turning Insert for Use with TT310 15 ° Approach, 2.38 mm Length
- Dormer 95 ° Approach, 8.1 mm Length
