RS PRO 35 Light Grey Steel Key Cabinet Wall

Subtotal (1 unit)*

$199.57

(exc. GST)

$219.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.57

*price indicative

RS Stock No.:
676-891
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Key Cabinet

Lock Type

Key Cabinet

Material

Steel

Mount Type

Wall

Colour

Light Grey

Depth

90mm

Height

320mm

Width

230mm

Key Capacity

35

COO (Country of Origin):
PL

RS PRO 35 Key Capacity Steel Key Cabinet


This RS PRO key cabinet is designed to securely store and organise up to 35 keys. Made from Durable steel, it is Ideal for both commercial and industrial environments where key management is essential. The wall-mounted design ensures easy access and space efficiency.

Features and Benefits


Steel construction: Provides robust security and durability
35 key capacity: Accommodates a large number of keys for efficient organisation
Wall mountable: Saves space and allows for convenient access
Light grey finish: Offers a professional appearance suitable for various settings
Key lock type: Ensures secure access to authorised personnel only

Applications


Office buildings
Industrial facilities
Schools and universities
Hospitals

Additional Information


Includes wall mounting hardware for easy installation.
Key lock mechanism for enhanced security.
Designed to meet organisational needs in various industries.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy