HENSEL Steel DK TS 35 Q DIN Rail, 186 mm x 35mm x 35 mm
- RS Stock No.:
- 117-110
- Mfr. Part No.:
- DKTS35Q
- Brand:
- HENSEL
Subtotal (1 unit)*
$12.73
(exc. GST)
$14.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.73 |
*price indicative
- RS Stock No.:
- 117-110
- Mfr. Part No.:
- DKTS35Q
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | DIN Rail | |
| Length | 186mm | |
| Width | 35mm | |
| Height | 35mm | |
| DIN Rail Type | DK TS 35 Q | |
| Material | Steel | |
| For Use With | EB 35, DK 35, KF 35 | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type DIN Rail | ||
Length 186mm | ||
Width 35mm | ||
Height 35mm | ||
DIN Rail Type DK TS 35 Q | ||
Material Steel | ||
For Use With EB 35, DK 35, KF 35 | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Hensel DIN rail designed for the lateral installation of terminal blocks, suitable for use with DK 35, KF 35, and EB 35 series components, provides a standardized mounting system. This rail facilitates the secure and organized placement of electrical terminal blocks.
Degree of protection IP66 for high temperature resistance
Comes with fixing screws for secure installation
Meets EN 60715 standards for reliability
Related links
- HENSEL Sheet Steel DK TS 16 Q DIN Rail, 120 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 35 DIN Rail, 256 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 25 DIN Rail, 168 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 50 DIN Rail, 314 mm x 35mm x 35 mm
- HENSEL Sheet Steel DK TS 25 DIN Rail, 218 mm x 35mm x 35 mm
- HENSEL Sheet Steel DIN Rail DIN Rail, 214 mm x 35mm x 35 mm
- RS PRO Steel Unperforated DIN Rail, 381 mm x 35mm x 35 mm
- HENSEL DK Series Steel DIN Rail for Use with DK / KF 16 x 175 mm x 35mm
