Subtotal (1 unit)*
$315.92
(exc. GST)
$347.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.92 |
*price indicative
- RS Stock No.:
- 676-892
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Key Cabinet | |
| Lock Type | Key Cabinet | |
| Material | Steel | |
| Mount Type | Wall | |
| Colour | Light Grey | |
| Depth | 90mm | |
| Height | 320mm | |
| Width | 230mm | |
| Key Capacity | 50 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Key Cabinet | ||
Lock Type Key Cabinet | ||
Material Steel | ||
Mount Type Wall | ||
Colour Light Grey | ||
Depth 90mm | ||
Height 320mm | ||
Width 230mm | ||
Key Capacity 50 | ||
- COO (Country of Origin):
- PL
RS PRO 50 Key Capacity Steel Key Cabinet
This RS PRO key cabinet is designed to securely store and organise up to 50 keys. Made from Durable steel, it is Ideal for use in offices, warehouses, and other facilities where key management is essential. The cabinet's wall-mount design ensures easy installation and accessibility.
Features and Benefits
Steel construction: Provides robust protection and durability
50 key capacity: Accommodates a large number of keys for efficient organisation
Wall mountable: Saves space and allows for convenient access
Light grey finish: Offers a professional appearance that blends with most environments
Secure lock type: Ensures keys are safely stored and accessible only to authorised personnel
50 key capacity: Accommodates a large number of keys for efficient organisation
Wall mountable: Saves space and allows for convenient access
Light grey finish: Offers a professional appearance that blends with most environments
Secure lock type: Ensures keys are safely stored and accessible only to authorised personnel
Applications
Office buildings
Warehouses
Industrial facilities
Educational institutions
Warehouses
Industrial facilities
Educational institutions
Additional Information
Lock Type: Key lock for secure access.
Dimensions: 320 mm height, 230 mm width, 90 mm depth.
Dimensions: 320 mm height, 230 mm width, 90 mm depth.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Steel Key Cabinet Wall
- RS PRO 20 Light Grey Steel Key Cabinet Wall
- RS PRO 64 Light Grey Steel Key Cabinet Wall
- RS PRO 35 Light Grey Steel Key Cabinet Wall
- RS PRO 100 Light Grey Steel Key Cabinet Wall
- RS PRO Light Grey, Grey Steel Key Cabinet Wall
- Securikey KC048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD048BIO 48 Light Grey Steel Key Cabinet Wall Mount
