Subtotal (1 unit)*
$320.44
(exc. GST)
$352.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.44 |
*price indicative
- RS Stock No.:
- 285-519
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Key Cabinet | |
| Material | Steel | |
| Lock Type | Key Cabinet | |
| Mount Type | Wall | |
| Colour | Grey | |
| Depth | 140mm | |
| Height | 550mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Key Cabinet | ||
Material Steel | ||
Lock Type Key Cabinet | ||
Mount Type Wall | ||
Colour Grey | ||
Depth 140mm | ||
Height 550mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Key Cabinet, 200 Key Capacity
The RS PRO Key Cabinet is designed to securely store and organise up to 200 keys. Ideal for environments requiring efficient key management, it features a robust steel construction and electronic lock for enhanced security.
Features and Benefits
Made of high-quality steel plate with powder coating treatment for durability
Adjustable colour-coded and numbered hook bars allow the layout to be customised for easy organisation
Prepare for wall fixing to save space and ensure stability
Key lock with 2 keys supplied for immediate use
200 hooks available to accommodate a large number of keys
Light grey colour to blend with most environments
Steel cabinet with flush closing rim to resist forced entry for added security
Lock locations can be recorded on the removable control index for secure management
Durable light grey paint finish will suit most environments
Ingenious key tabs are designed to hang so that the number is always visible for quick identification
Applications
Ideal for use in offices, schools, hotels, and other facilities requiring secure key management and organisation.
Additional Information
Note: Key tags not included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Grey Steel Key Cabinet Wall
- RS PRO 20 Light Grey Steel Key Cabinet Wall
- RS PRO 64 Light Grey Steel Key Cabinet Wall
- RS PRO Light Grey, Grey Steel Key Cabinet Wall
- RS PRO Light Grey Steel Key Cabinet Wall
- RS PRO 100 Light Grey Steel Key Cabinet Wall
- RS PRO 50 Light Grey Steel Key Cabinet Wall
- RS PRO 35 Light Grey Steel Key Cabinet Wall










