Subtotal (1 unit)*
$303.63
(exc. GST)
$333.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 19 unit(s) shipping from 09 November 2026
- Final 70 unit(s) shipping from 29 March 2027
Units | Per unit |
|---|---|
| 1 + | $303.63 |
*price indicative
- RS Stock No.:
- 285-518
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Key Cabinet | |
| Material | Steel | |
| Lock Type | Key Cabinet | |
| Mount Type | Wall | |
| Colour | Grey | |
| Depth | 140mm | |
| Height | 550mm | |
| Width | 380mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Key Cabinet | ||
Material Steel | ||
Lock Type Key Cabinet | ||
Mount Type Wall | ||
Colour Grey | ||
Depth 140mm | ||
Height 550mm | ||
Width 380mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Key Cabinet, 200 Key Capacity
The RS PRO Key Cabinet is designed to securely store and organise up to 200 keys. Ideal for environments requiring efficient key management, it features a robust steel construction and a key lock system for enhanced security.
Features and Benefits
Made of high-quality steel plate with powder coating treatment, ensuring durability and resistance to wear
Adjustable colour-coded and numbered hook bars allow the layout to be customised, providing flexibility in organisation
Prepared for wall fixing, offering easy installation and space-saving benefits
Key lock with 2 keys supplied, ensuring secure access control
200 hooks available, accommodating a large number of keys
Steel cabinet with flush closing rim to resist forced entry, enhancing security
Lock locations can be recorded on the removable control index for added security
Durable light grey paint finish suits most environments, providing a professional appearance
Ingenious key tabs designed to hang so that the number is always visible, improving key identification
Applications
Ideal for use in offices, schools, hotels, and other facilities requiring secure key management and organisation.
Additional Information
Note: Key tags are not included. The cabinet is supplied with 2 keys for the lock system.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Grey Steel Key Cabinet Wall
- RS PRO 20 Light Grey Steel Key Cabinet Wall
- RS PRO 64 Light Grey Steel Key Cabinet Wall
- RS PRO Light Grey, Grey Steel Key Cabinet Wall
- RS PRO Light Grey Steel Key Cabinet Wall
- RS PRO 100 Light Grey Steel Key Cabinet Wall
- RS PRO 50 Light Grey Steel Key Cabinet Wall
- RS PRO 35 Light Grey Steel Key Cabinet Wall
