RS PRO 64 Light Grey Steel Key Cabinet Wall

Subtotal (1 unit)*

$505.68

(exc. GST)

$556.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$505.68

*price indicative

RS Stock No.:
676-894
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Key Cabinet

Lock Type

Key Cabinet

Material

Steel

Mount Type

Wall

Colour

Light Grey

Depth

80mm

Height

450mm

Width

300mm

Key Capacity

64

COO (Country of Origin):
PL

RS PRO 64 Key Capacity Steel Key Cabinet


This RS PRO key cabinet is designed to securely store and organise up to 64 keys. Constructed from Durable steel, it provides a robust solution for managing keys in various settings. The cabinet is wall-mounted, making it Ideal for efficient space utilisation in offices, workshops, or industrial environments.

Features and Benefits


64 Key Capacity: Allows for organised storage of a large number of keys, reducing clutter and improving accessibility.
Steel Construction: Offers durability and security, ensuring long-lasting use in demanding environments.
Wall Mount Design: Saves space and provides easy access to keys, enhancing operational efficiency.
Light Grey Finish: Provides a professional appearance that blends well with most interior settings.
Key Lock Type: Ensures secure access, preventing unauthorised entry and enhancing security.
ANSI-ESD S20.20:2021, RoHS Compliant: Meets industry standards for safety and environmental compliance.

Applications


Offices
Workshops
Industrial Facilities

Additional Information


Includes wall mounting hardware for easy installation. Suitable for indoor use only.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy