Subtotal (1 unit)*
$261.35
(exc. GST)
$287.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.35 |
*price indicative
- RS Stock No.:
- 285-522
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Key Cabinet | |
| Lock Type | Key Cabinet | |
| Material | Steel | |
| Mount Type | Wall | |
| Colour | Grey | |
| Depth | 80mm | |
| Height | 550mm | |
| Standards/Approvals | CE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Key Cabinet | ||
Lock Type Key Cabinet | ||
Material Steel | ||
Mount Type Wall | ||
Colour Grey | ||
Depth 80mm | ||
Height 550mm | ||
Standards/Approvals CE, RoHS, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Key Cabinet, 50 Key Capacity
The RS PRO Key Cabinet is designed to securely store and organise up to 50 keys. Ideal for offices, workshops, and industrial environments, this cabinet ensures that keys are easily accessible while remaining protected. Its electronic lock provides enhanced security, making it a reliable choice for key management.
Features and Benefits
Made of high-quality steel plate with powder coating treatment, ensuring durability and resistance to wear
Adjustable colour-coded and numbered hook bars allow the layout to be customised, providing flexibility in organisation
Ready for wall fixing, offering convenient installation and space-saving benefits
Electronic lock enhances security, preventing unauthorised access
50 hooks available, accommodating a large number of keys
Steel cabinet with flush closing rim to resist forced entry, adding an extra layer of protection
Lock locations can be recorded on the control index, which is removable for added security
Durable grey paint finish will suit most environments, blending seamlessly into various settings
Ingenious key tabs are designed to hang so that the number is always visible, improving key identification
Applications
Ideal for use in offices, workshops, industrial facilities, and any environment where secure key management is essential.
Additional Information
Note: Key tags are not included. Input the new password consisting of 4-15 digits for the electronic lock.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Grey Steel Key Cabinet Wall
- RS PRO 20 Light Grey Steel Key Cabinet Wall
- RS PRO 64 Light Grey Steel Key Cabinet Wall
- RS PRO Light Grey, Grey Steel Key Cabinet Wall
- RS PRO Light Grey Steel Key Cabinet Wall
- RS PRO 100 Light Grey Steel Key Cabinet Wall
- RS PRO 50 Light Grey Steel Key Cabinet Wall
- RS PRO 35 Light Grey Steel Key Cabinet Wall
