Subtotal (1 unit)*
$577.13
(exc. GST)
$634.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $577.13 |
*price indicative
- RS Stock No.:
- 676-895
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Key Cabinet | |
| Lock Type | Key Cabinet | |
| Material | Steel | |
| Mount Type | Wall | |
| Colour | Light Grey | |
| Depth | 80mm | |
| Height | 550mm | |
| Width | 380mm | |
| Key Capacity | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Key Cabinet | ||
Lock Type Key Cabinet | ||
Material Steel | ||
Mount Type Wall | ||
Colour Light Grey | ||
Depth 80mm | ||
Height 550mm | ||
Width 380mm | ||
Key Capacity 100 | ||
- COO (Country of Origin):
- PL
RS PRO 100 Key Capacity Steel Key Cabinet
The RS PRO Key Cabinet is designed to securely store and organise up to 100 keys. Constructed from Durable steel, this wall-mounted cabinet is Ideal for environments where key management is critical, such as offices, schools, and industrial facilities. Its light grey finish ensures it blends seamlessly into any setting while providing robust security.
Features and Benefits
100 Key Capacity: Accommodates a large number of keys, making it suitable for various organisational needs
Steel Construction: Provides strength and durability for long-term use
Wall Mount Design: Saves space and allows for easy access and visibility
Key Lock Type: Ensures secure storage and controlled access
Light Grey Finish: Offers a NEUTRAL appearance that fits well in any environment
ANSI-ESD S20.20:2021, RoHS Compliant: Meets key safety and environmental standards
Steel Construction: Provides strength and durability for long-term use
Wall Mount Design: Saves space and allows for easy access and visibility
Key Lock Type: Ensures secure storage and controlled access
Light Grey Finish: Offers a NEUTRAL appearance that fits well in any environment
ANSI-ESD S20.20:2021, RoHS Compliant: Meets key safety and environmental standards
Applications
Offices
Schools
Industrial Facilities
Warehouses
Schools
Industrial Facilities
Warehouses
Additional Information
Lock Type: Key lock for secure access control.
Dimensions: 550 mm height, 380 mm width, 80 mm depth.
Dimensions: 550 mm height, 380 mm width, 80 mm depth.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Securikey KD100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- RS PRO Light Grey Steel Key Cabinet Wall
- RS PRO Light Grey, Grey Steel Key Cabinet Wall
- Securikey KC200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC064BIO 64 Light Grey Steel Key Cabinet Wall Mount
